Taoglas GPDF357 Embedded GPS Stacked Passive Patch Antenna

Taoglas GPDF357 Embedded GPS Stacked Passive Patch Antennas support GPS L1/Galileo E1 and GPS L2 bands. These antennas feature a stacked patch design that consists of two patches with the bottom patch measuring 35mm x 35mm x 4mm and the top patch measuring 25mm x 25mm x 3mm. Each of these patches has one pin feed, and utilizing two patches ensures a low axial ratio can be achieved. Taoglas GPDF357 antennas exhibit an excellent gain and good radiation pattern stability, allowing for a reliable GNSS fix, even in areas of weaker signal strength. Taoglas GPDF357 Antennas are ideal for precision agriculture, RTK systems, high-accuracy positioning, and public safety applications. 

Applications

  • High accuracy positioning
  • Navigation systems
  • Unmanned aerial vehicles (UAVs)
  • Robotics
  • Autonomous vehicles
  • Mapping and GIS
  • Transportation
  • Telematics
  • Precision agriculture
  • Public safety
  • Search and rescue 
  • RTK systems

Specifications

  • Dual-pin, stacked patch, dual-feed design
  • Covering bands
    • GPS L1
    • GPS L2
    • Galileo E1
  • Low axial ratio
  • 35mm x 35mm x 7.15mm dimensions
  • Tuned for 70mm x 70mm ground plane
  • RoHS and reach compliant
Yayınlandı: 2020-08-12 | Güncellenmiş: 2024-12-04