Taoglas GPDF6010.A All-Band GNSS Stacked Patch Antenna

Taoglas GPDF6010.A All-Band GNSS Stacked Patch Antenna is an innovative high-performance, multi-band passive high precision GNSS antenna that provides positional accuracy on the full GNSS spectrum. This antenna covers GPS / QZSS L1 / L2 / L5 / L6, GLONASS G1 / G2 / G3, Galileo E1 / E5a / E5b, BeiDou B1 / B2a / B2b / B3, NAVIC L5, as well as SBAS (WAAS / EGNOS / GAGAN / SDCM / SNAS) and L-band corrections. The Terrablast circular stacked patch construction performs across the full bandwidth of the antenna while reducing weight by nearly 40% compared to other antenna options. Applications for Taoglas GPDF6010.A All-Band GNSS Stacked Patch Antenna include autonomous driving, unmanned aerial vehicles, precision positioning for robotics, precision agriculture, and timing accuracy synchronization.

Features

  • Bands covered
    • GPS (L1 / L2 / L5)
    • IRNSS (L5)
    • QZSS (L1 / L2C / L5 / L6)
    • Galileo (E1 / E5a / E5b / E6)
    • GLONASS (G1 / G2 / G3)
    • BeiDou (B1 / B2a / B2b / B3)
  • Dual-pin, dual-feed, 4-pin configuration (hybrid coupler required for use for dual-pin feed patch integrations)
  • 10mm height with 60mm diameter
  • Weight reduced by nearly 40% compared to other antenna options
  • RoHS and REACH compliant

Applications

  • Autonomous driving
  • Unmanned aerial vehicles
  • Precision positioning for robotics
  • Precision agriculture
  • Timing accuracy synchronization
Yayınlandı: 2021-11-23 | Güncellenmiş: 2025-03-25