Taoglas GPSFB356.A Patch Antenna
Taoglas GPSFB356.A Patch Antenna is a ceramic multiband GNSS stacked patch with GPS L1/L2, GLONASS G1, and BeiDou B1 bands. This antenna has a base of 35mm x 35mm patch and an upper 25mm x 25mm patch. The GPSFB356.A patch antenna also has a single-pin feed output that combines both L1 and L2 signals. At just 6mm in height, it is an option for devices requiring a compact multiband GNSS patch. This patch antenna exhibits very good gain and radiation pattern stability on both L1 and L2 bands. The GPSFB356.A patch is tuned specifically for a 70mm x 70mm ground plane. This antenna is ideal for high-accuracy positioning and navigation systems, UAVs, robotics and autonomous vehicles, mapping and GIS, transportation and telematics, precision agriculture, and RTK systems.Features
- GPS/GLONASS/BeiDou
- Single feed stacked patch
- 35mm x 35mm x 6.12mm dimensions
- RoHS and Reach compliant
- Covering bands:
- L1:1575MHz
- L2:1227.6MHz
- B1:1561MHz
- G1:1602MHz
Applications
- High-accuracy positioning and navigation systems
- Unmanned Aerial Vehicles (UAVs), robotics, and autonomous vehicles
- Mapping and GIS
- Transportation and telematics
- Precision agriculture
- Public safety, search, and rescue
- RTK systems
GNSS Bands and Constellations
Dimension
Yayınlandı: 2024-11-29
| Güncellenmiş: 2025-01-14