Taoglas Guardian Pole-Mount Antenna Bracket Kit

Taoglas Guardian Pole-Mount Antenna Bracket Kit is designed to suit mounting requirements in applications where only a vertical pole/mast is available for the antenna. This robust bracket kit supports Guardian series antennas and up to a 52mm pole diameter. The 500g bracket has dimensions of 90mm x 92mm x 80mm (L x W x H) and a temperature range of -40°C to +85°C. The construction features a steel plate bracket, steel U-bolt mast clamp, and stainless steel M3 x 12mm screws. Taoglas Guardian Pole-Mount Antenna Bracket Kit is RoHS and REACH compliant.

Features

  • Suitable for all Guardian antennas
  • Ideal for applications that require a vertical pole/mast antenna
  • Steel plate bracket
  • Steel U-bolt mast clamp
  • Stainless steel M3 x 12mm screw
  • RoHS and REACH compliant

Specifications

  • 500g bracket weight
  • 90mm x 92mm x 80mm bracket size (L x W x H)
  • 52mm maximum pole diameter
  • -40°C to +85°C temperature range

Dimensions - mm

Mechanical Drawing - Taoglas Guardian Pole-Mount Antenna Bracket Kit
Yayınlandı: 2024-08-27 | Güncellenmiş: 2024-09-03