Taoglas GVLB256.A GPS/GLONASS/BeiDou Antenna

Taoglas GVLB256.A GPS / GLONASS / BeiDou Antenna is a dual-band GNSS L1/L5 antenna designed for high-precision GNSS accuracy and fast positioning. This wide-band dual-stacked ceramic patch antenna features 25mm x 25mm x 6mm dimensions, making it ideal for installations where height is at a premium. The high-performance device offers optimized gain for GPS L1/L5, Galileo, GLONASS, and BeiDou, and it has been tuned and tested on a 70mm x 70mm ground plane. Taoglas GVLB256.A GPS / GLONASS / BeiDou Antenna is engineered to exhibit excellent radiation patterns and cover the bands required for the next generation of L1/L5 GNSS receivers. Applications include automotive, drones, agriculture, and industrial.

Features

  • Single-feed stacked patch assembly
  • Covers the following bands and constellations
    • GPS L1 and L5
    • BeiDou B1/B2a
    • Galileo E1 and E5a
    • GLONASS G1
  • Tuned and tested on a 70mm x 70mm ground plane
  • Fast positioning
  • Exhibits excellent radiation patterns
  • Pin mount
  • 25mm x 25mm x 6mm dimensions
  • RoHS and REACH compliant

Applications

  • Automotive navigation systems
  • Transportation
  • Drones and unmanned aerial vehicles (UAVs)
  • Agriculture
  • Industrial IoT devices
  • Timing and synchronization

Dimensions

Mechanical Drawing - Taoglas GVLB256.A GPS/GLONASS/BeiDou Antenna
Yayınlandı: 2025-07-17 | Güncellenmiş: 2025-07-23