Taoglas GW.20.A151 2dBi 2.4GHz Dipole Antennas

Taoglas GW.20.A151 2dBi 2.4GHz Dipole Antennas are designed for 2.4GHz to 2.5GHz wireless applications such as BLUETOOTH® and Wireless LAN. These plug-mount antennas feature an RP-SMA (M) straight connector and a flexible structure that is also robust to withstand handling. The IP65 waterproof housing is made with UV-resistant TPE for superior environmental reliability and a quality finish. Other features include <-10 return loss, 50Ω impedance, and 10W input power. Taoglas GW.20.A151 2dBi 2.4GHz Dipole Antennas offer an 89.5mm length with 7.5mm diameter and are available in black or white.

Features

  • 2dBi 2.4GHz dipole antennas
  • RP-SMA (M) straight connector
  • Terminal mount
  • Omnidirectional radiation
  • Linear polarization
  • RoHS and REACH compliant

Applications

  • 2.4GHz to 2.5GHz wireless
  • Bluetooth
  • Wireless LAN

Specifications

  • IP65 UV-resistant waterproof housing
  • 89.5mm antenna length
  • 7.5mm antenna diameter
  • <-10 return loss
  • 50Ω impedance
  • 10W input power
  • -40°C to + 85°C operating temperature range
Yayınlandı: 2021-04-21 | Güncellenmiş: 2023-01-25