Taoglas GW.40.2153 Dipole Terminal-Mount Antenna
Taoglas GW.40.2153 Dipole Terminal-Mount Antenna is a dual-band Wi-Fi® terminal-mount antenna featuring an RP-SMA (M) connector. The dipole design makes the GW.40.2153 well-suited for 2.4GHz to 2.5GHz / 4.9GHz to 5.85GHz wireless applications such as BLUETOOTH® and wireless LAN. This antenna features a 10mm diameter and 109mm length with an omnidirectional radiation pattern. It has a gain value of 3.74dBi at 2.4GHz and 2.5dBi at 5GHz to provide constant reception and transmission when integrated correctly. Taoglas GW.40.2153 Dipole Terminal-Mount Antenna comes in a robust TPU enclosure and can be rotated 90° on the base hinge for ease of placement. Typical applications include routers / gateways, the Industrial Internet of Things (IIoT), and connected enterprise.Features
- RP-SMA (M) straight connector
- Rotatable hinge
- Robust TPU enclosure
- 109mm total length
- 10mm diameter
- IP65 at RP-SMA connector
- Can be rotated 90°
- RoHS and REACH compliant
Applications
- Routers / gateways
- IIoT
- Connected enterprise
Yayınlandı: 2023-02-06
| Güncellenmiş: 2023-02-14