Taoglas GWLA.15 Ceramic Loop Antenna

Taoglas GWLA.15 Ceramic Loop Antenna is a high-efficiency, miniature, edge-mounted antenna covering GPS / GALILEO / BeiDOu and Wi-Fi®, WLAN, Zigbee®, BLUETOOTH®, and 802.11ac applications. This SMD loop antenna is ideal for applications with limited PCB space, such as handheld devices. Instead of using two separate chip antennas, one for GPS / GALILEO and one for Wi-Fi, the GWLA.15 features two separate antenna feeds in a single antenna package. The antenna utilizes the main PCB as its ground plane, which maintains good efficiency even in a small size. Taoglas GWLA.15 Ceramic Loop Antenna offers omnidirectional coverage, 3.2mm x 1.6mm x 0.5mm dimensions, and RoHS and REACH compliance.

Features

  • Small-footprint embedded loop antenna
  • Omnidirectional coverage
  • High efficiency
  • Multi-band GNSS from 1559MHz to 1610MHz
  • Dual-band Wi-Fi with 2.4GHz and 5.8GHz
  • Low-profile surface-mount antenna
  • 3.2mm x 1.6mm x 0.5mm dimensions
  • RoHS and REACH compliant

Applications

  • Navigation or position-tracking systems
  • Handheld devices and tablets
  • Point-of-sale (POS) systems, gateways, and routers
  • Mobile wireless camera systems
  • Smart homes

Mechanical Drawing

Mechanical Drawing - Taoglas GWLA.15 Ceramic Loop Antenna
Yayınlandı: 2024-08-28 | Güncellenmiş: 2024-09-02