Taoglas HP2356.A Inception Multi-Band GNSS Patch Antenna

Taoglas HP2356.A Inception series Multi-Band GNSS Patch Antenna is a low-profile, high-precision antenna designed for optimum positional accuracy and positioning. This antenna features an innovative ceramic patch within a patch antenna design with optimized gain for GPS L1/L2, Galileo, GLONASS, and BeiDou bands. The HP2356.A patch antenna measures 6mm in height, making the antenna suitable for various applications where typical stacked patch designs are too tall for the device. This device includes a dual-feed SMT configuration and complies with RoHS and REACH standards. Typical applications include wearables, compact asset trackers, precision agriculture, navigation, industrial tracking, autonomous vehicles, and robotics.

Features

  • Compact innovative GNSS L1/L2 patch antenna
  • Bands covered:
    • BeiDou (B1I)
    • GPS/QZSS (L1/L2)
    • GLONASS (G1)
  • Patent-pending "patch within a patch" design
  • Low profile at just 4mm in height
  • Dual-feed SMT configuration
  • 35mm x 35mm x 6mm dimensions
  • RoHS and REACH compliant

Applications

  • Wearables
  • Compact asset trackers
  • Precision agriculture
  • Navigation
  • Industrial tracking
  • Autonomous vehicles
  • Robotics

Videos

GNSS Bands & Constellations

Taoglas HP2356.A Inception Multi-Band GNSS Patch Antenna
Taoglas HP2356.A Inception Multi-Band GNSS Patch Antenna

Dimensions

Mechanical Drawing - Taoglas HP2356.A Inception Multi-Band GNSS Patch Antenna
Yayınlandı: 2025-03-26 | Güncellenmiş: 2025-12-16