Taoglas iDAS MIMO LTE Ceiling-Mount Omni Antenna

Taoglas iDAS MIMO LTE Ceiling-Mount Omni Antenna is a compact circular ceiling mount antenna with high-performance and low Passive Inter-Modulation (PIM). The antenna is designed for use in indoor distributed antenna systems (iDAS) to address in-building coverage problems and increasing demand for constant connectivity. The iDAS delivers powerful worldwide 4G LTE MIMO coverage while also covering the 3G and 2G bands in a compact, easy-to-install design. iDAS networks are an excellent solution to bring LTE coverage to areas traditional base stations cannot reach.

The iDAS antenna is also designed for high isolation and low PIM between the two MIMO antennas to prevent self-interference. Low-loss plenum-rated cables are used to keep efficiency high while complying with stringent fire rating standards. An RG-402 equivalent plenum-rated cable is included with an operating temperature of up to +150°C. The PTFE/FEP jacket is flexible yet chemical and fire-resistant.

Features

  • LTE MINO antenna for indoor distributed antenna systems
  • Covers worldwide LTE bands (including 3G/2G); 699MHz to 960MHz, 1710MHz to 2700MHz, 3400MHz to 4000MHz
  • High-performance, low PIM antenna
  • Ceiling screw mount, compact design
  • IP54 rated enclosure
  • Fully customizable cable and connectors
  • RoHS and REACH compliant

Applications

  • Stadiums
  • Arenas
  • Convention centers
  • Hotels
  • Shopping malls
  • Hospitals
  • Factories
  • Warehouses
  • Airports
  • Train stations
  • Bus stations
  • Schools/College campuses
  • Office buildings
  • High-density residential complexes

Specifications

  • Antenna
    • Electrical
      • 50Ω impedance
      • Linear (H/V) polarization
      • Omni-directional radiation pattern
    • Mechanical
      • UV resistant ABS casing
      • 4.3-10 mini-DIN (F) connector
      • 0.5Kg in weight
      • RAL 9003 White in color
    • Environmental
      • UL94V-0 flammability rating
      • IP54 rating
      • -40°C to +85°C operating temperature range
      • -40°C to +90°C storage temperature range
      • 95% relative humidity at +65°C, non-condensing
  • Cable
    • Materials (Dimensions are outer diameter measurement)
      • Silver-plated copper inner conductor, ø0.94mm±0.01mm
      • PTFE dielectric, ø2.98mm±0.05mm
      • Tin-plated copper wire outer conductor, ø3.55mm±0.05mm
      • FEP blue jacket, ø4.10mm±0.05mm
    • Electrical
      • 98pF/m capacitance
      • 50Ω±2Ω impedance
      • 34GHz cutoff frequency
      • 4.7ns/m time delay
      • 3000KVrms maximum operating voltage
    • Mechanical
      • 8mm minimum bending radius static, single
      • 48kg/km in weight
    • Environmental
      • -65°C to +150°C operating temperature range

Cable Diagram

Taoglas iDAS MIMO LTE Ceiling-Mount Omni Antenna
Yayınlandı: 2021-03-31 | Güncellenmiş: 2023-01-25