Taoglas ILA LTCC Antennas

Taoglas ILA LTCC Antennas are designed using low-temperature co-fired ceramic (LTCC) technology for space-constrained wireless devices. These antennas feature 50Ω impedance, linear polarization, and an omnidirectional radiation pattern. The ILA.257 chip antenna supports next-generation Wi-Fi® 6 and Wi-Fi 7 connectivity and comes in a compact SMT form factor with tight tolerances of ±0.05mm. The ILA.68 antenna is specifically designed for Ultra-Wideband (UWB) applications and offers 6GHz to 8.5GHz coverage. The ILA.89 LTCC antenna from Taoglas operates within the 868 MHz or 915 MHz ISM band, but not both simultaneously. These RoHS-compliant antennas are ideal for use in consumer electronics, automotive, and medical and healthcare devices.

Features

  • ILA.257:
    • LTCC Wi-Fi 6/7 chip antenna
    • Covers 2.4GHz / 5.8GHz / 7.125GHz frequency bands
    • High-stability LTCC construction
    • Compact SMT form factor with tight tolerances (±0.05mm)
    • RoHS-compliant material
  • ILA.68:
    • 6GHz to 8.5GHz UWB coverage
    • 3.2mm × 1.6mm × 1.1mm
    • High efficiency up to 67.8% and 3.98dBi peak gain
    • RoHS and REACH compliant
  • ILA.89:
    • 868MHz / 915MHz ISM band coverage
    • 4mm × 12mm × 1.6mm
    • Up to 47.9% efficiency and 0.56dBi peak gain
    • RoHS and REACH compliant

Applications

  • Consumer electronics
  • Automotive
  • Medical / healthcare devices
  • ILA.257:
    • Networking equipment
    • Wearable technology
  • ILA.68:
    • Indoor accuracy positioning systems
    • Internet of Things (IoT) devices
    • Security and access control
    • Augmented and virtual reality (AR/VR)
  • ILA.89:
    • Asset tracking and logistics
    • Smart agriculture
    • Wireless alarms and safety devices
    • Remote controls and keyless entry

Videos

Yayınlandı: 2025-09-25 | Güncellenmiş: 2026-01-22