Taoglas MA1044 4-in-1 Sharkfin Antenna

Taoglas MA1044 4-in-1 Sharkfin Antenna is a vehicle roof permanent mount combination antenna solution supporting GNSS, Wi-Fi, AM/FM, and SDARS. This 4 in 1 antenna is designed with IP67-rated waterproof material with a robust ABS/PC enclosure. Taoglas MA1044 antenna comes with low-loss RG-174 coaxial pigtail cables as standard. The cables terminate FAKRA SMB code C for GNSS, code A for AM/FM/WB, code K for SDARS, and code I for Wi-Fi. This 4-in-1 antenna works with a 12VDC wire that powers the AM/FM/WB circuits.

The MA1044 antenna operates at -40°C to +85°C temperature range. This 4-in-1 antenna is first-tier TS16949 heavy-duty truck approved and ideal for OEM automotive, trucking, and heavy equipment applications. The MA1044 antenna includes a non-condensing +65°C 95% relative humidity.

Features

  • 1 GNSS, 300mm RG-316 with FAKRA code C blue
  • 1 Wi-Fi, 300mm RG-316 with FAKRA code I beige
  • 1 SDARS, 300mm RG-316 with FAKRA code K curry
  • 1 AM/FM, 300mm RG-316 with FAKRA code A black
  • Customizable cables and connectors
  • IP65-rated waterproof
  • Manufactured in TS16949 automotive-approved facilities
  • RoHS and REACH compliant
  • Permanent mount combination sharkfin-style antenna

Specifications

  • SDARS antenna
    • 48%+ efficiency
    • LHCP polarization
  • Wi-Fi antenna
    • 2400MHz to 2500MHz frequency
      • 70%+ efficiency
      • 4.5dBi peak gain
      • -1.3dB average gain
    • 5000MHz to 5830MHz frequency
      • 50%+ efficiency
      • 6dBi peak gain
      • > -3dB average gain
  • AM/FM antenna
    • 88MHz to 108MHz FM radio bands
    • 535KHz to 1605KHz AM radio bands
  • GNSS antenna
    • 60% efficiency
    • RHCP polarization
  • -40°C to +85°C operating temperature range
  • Non-condensing +65°C 95% relative humidity

Mechanical Dimensions

Mechanical Drawing - Taoglas MA1044 4-in-1 Sharkfin Antenna
Yayınlandı: 2019-11-06 | Güncellenmiş: 2023-07-03