Taoglas MA1047 SuperCombo Vehicle Mount 7-in-1 Antenna

Taoglas MA1047 SuperCombo Vehicle Mount 7-in-1 Antenna is designed with active GNSS, 2x 5G/4G cellular MIMO, 2x dual-band Wi-Fi®, active AM-FM/WB, and DAB. This SuperCombo antenna can be mounted directly on the vehicle roof and is supplied with standard pigtail RG-316 cables and FAKRA connectors. The MA1047 SuperCombo 7-in-1 antenna supports GPS L1, GLONASS G1, BeiDOu B1, Galileo E1 bands, and SBAS. This device offers multiple antenna connections in a sleek, covert enclosure and is available in a compact, robust package with an IP67-rated enclosure. The MA1047 SuperCombo 7-in-1 antenna is RoHS and REACH compliant and available in dimensions of 96mm x 80mm x 60mm. Typical applications include transportation, fleet management, autonomous driving, robotics, FirstNet, first responders, and emergency services.

Features

  • Up to 7-in-1 combinations of:
    • 1x GNSS (L1)
    • 2x 5G/4G MIMO
    • 2x Wi-Fi® (2.4GHz/5.8GHz)
    • 1x AM-FM/WB
    • 1x DAB
  • IP657 rated enclosure
  • 96mm x 80mm x 60mm dimensions
  • Staggered RG-178 with FAKRA connectors
  • RoHS and REACH compliant

Applications

  • Transportation
  • Fleet management
  • Autonomous driving
  • Robotics
  • FirstNet
  • First responders
  • Emergency services

GNSS Bands and Constellations

Taoglas MA1047 SuperCombo Vehicle Mount 7-in-1 Antenna
Taoglas MA1047 SuperCombo Vehicle Mount 7-in-1 Antenna
Yayınlandı: 2025-03-26 | Güncellenmiş: 2025-04-18