Taoglas MA1505.AK.001 Synergy 5-in-1 Antenna

Taoglas MA1505.AK.001 Synergy 5-in-1 Antenna is designed for vehicle roof applications and features an IP67-rated waterproof PC enclosure and base. The five antennas inside support 5G / 4G, GPS / GLONASS / BeiDou, and Wi-Fi® (2.4GHz / 5GHz). The MA1505 antenna delivers powerful MIMO antenna technology for 5G / 4G, Wi-Fi 2.4/5.8GHz 802.11n, and an optimized GPS / GLONASS / BeiDou patch antenna for location. The 5G / 4G antenna also includes backward compatibility to work at most worldwide 2G and 3G bands. Taoglas MA1505.AK.001 Synergy 5-in-1 Antenna is ideal for applications that require highly sophisticated antennas for real-time streaming applications, which demand high-speed video uplink and downlink into the cabin of the vehicle.

Features

  • 2 x 5G / 4G MIMO antennas
  • 2x Wi-Fi 2.4GHz / 5GHz MIMO antennas
  • 1x active GPS / GLONASS / BeiDou antenna front end GNSS SAW filter
  • IP67-rated waterproof enclosure
  • High-efficiency / peak gain outdoor antenna
  • 300mm RG-174 with 4700mm TGC-200 cable
  • SMA(M) / RP-SMA(M) connectors
  • RoHS and REACH compliant

Applications

  • Next-generation OEM automotive connectivity
  • Multimedia, navigation, and telematics systems
  • V2V, V2X, and fleet management
  • Real-time HD video streaming
  • FirstNet responder routers

Specifications

  • 1561MHz to 1602MHz frequency range
  • RHCP polarization
  • 50Ω impedance
  • 2W maximum input power
  • Omni-radiation pattern
  • Linear polarization
  • 57.47mm height
  • 18.23mm thread
  • -40°C to +85°C temperature range
Yayınlandı: 2022-02-28 | Güncellenmiş: 2023-03-21