Taoglas MA1507 Synergy 7-in-1 Antenna

Taoglas MA1507 Synergy 7-in-1 Antenna is a permanent mount antenna for vehicle roof applications. This antenna supports 5G/4G, GPS/GLONASS/BeiDou, and Wi-Fi® 2.4GHz/5GHz. The MA1507 Synergy antenna supports real-time streaming that demands high-speed video uplink and downlink into the vehicle's cabin. The 7-in-1 antenna delivers powerful MIMO technology for 5G/4G, Wi-Fi 2.4/5.8GHz 802.11n and the emerging 802.11ac, and an optimized GPS/GLONASS/BeiDou patch antenna for location. The MA1507 Synergy antenna can be customized for wireless applications and frequency bands, subject to NRE and MOQ.

The 5G/4G antenna includes backward compatibility to work at worldwide 2G and 3G bands. This highly efficient antenna is IP67-rated waterproof and complies with RoHS and REACH standards. Typical applications include next-generation OEM automotive connectivity, multimedia, navigation, telematics systems, real-time HD video streaming, and first-net responder routers.

Features

  • 4 x 5G/4G MIMO antenna
  • 2 x Wi-Fi® 2.4GHz/5.8GHz MIMO antenna
  • 1 x GPS/GLONASS/BeiDou antenna front end GNSS SAW filter
  • IP67-rated waterproof enclosure
  • High efficiency/peak gain outdoor antenna
  • Ø161mm x 55mm dimensions
  • Staggered RG-174 cable
  • RP-SMA (M) for Wi-Fi and SMA (M) for GNSS and 5G/4G connectors
  • RoHS and REACH compliant

Applications

  • Next-generation OEM automotive connectivity
  • Multimedia
  • Navigation
  • Telematics systems
  • V2V, V2X, and fleet management
  • Real-time HD video streaming
  • First net responder routers

GNSS Frequency Bands

Taoglas MA1507 Synergy 7-in-1 Antenna
Yayınlandı: 2025-03-19 | Güncellenmiş: 2025-04-17