Taoglas MA1508 Synergy 8-in-1 Combination Antenna
Taoglas MA1508 Synergy 8-in-1 Combination Antenna is a permanent-mount antenna for vehicle roof applications with an IP67-rated waterproof enclosure. The antennas inside support 5G/4G, GPS/GLONASS/BeiDou, and Wi-Fi® (2.4GHz/5GHz). This antenna delivers powerful MIMO antenna technology for 5G/4G, Wi-Fi 2.4/5.8GHz 802.11n, and the emerging 802.11ac, and has an optimized GPS/GLONASS/BeiDou patch antenna for location. Taoglas MA1508 Synergy 8-in-1 Combination Antenna is ideal for applications that require highly sophisticated antennas for real-time streaming applications.Features
- 4 x 5G/4G MIMO antenna
- 3 x Wi-Fi 2.4GHz/5.8GHz MIMO antenna
- 1 x GPS/GLONASS/BeiDou antenna front end GNSS SAW filter
- IP67-rated waterproof enclosure
- High efficiency/peak gain outdoor antenna
- 300mm RG-174 with 4700mm TGC-200 cable
- Connectors
- SMA (M) for GNSS
- 5G/4G / RP-SMA(M) for Wi-Fi
- RoHS and REACH compliant
Applications
- Next-generation OEM automotive connectivity
- Multimedia, navigation, and telematics systems
- V2V, V2X, and fleet management
- Real-time HD video streaming
- FirstNet Responder routers
ADDITIONAL RESOURCES
Yayınlandı: 2021-06-24
| Güncellenmiş: 2023-01-25