Taoglas MA2330 3-in-1 Headliner Adhesive Antenna

Taoglas MA2330 3-in-1 Headliner Adhesive Antenna supports GNSS (GPS/GLONASS/GALILEO/BeiDou), Wi-Fi, and FM/WB. This adhesive antenna is designed with robust ABS+PC housing. Taoglas MA2330 Antenna comes with low-loss RG-174 coaxial pigtail cables as standard. The cables terminate in FAKRA SMB code C for GNSS, FAKRA SMB code A for FM, and FAKRA SMB code I for Wi-Fi. This passive adhesive antenna utilizes a long metalized film to increase receive signal sensitivity.

MA2330 is approved for heavy-duty trucks and meets the strictest OEM heavy-duty truck standards. This adhesive antenna operates at -40°C to +85°C temperature range. The MA2330 antenna includes a non-condensing 65°C 95% relative humidity.

Features

  • GNSS, FAKRA code C blue connector
  • Wi-Fi, FAKRA code I beige connector
  • FM/WB, FAKRA code A black connector
  • IP21 waterproof rated
  • Manufactured in TS16949 automotive-approved facilities
  • RoHS and Reach compliant
  • 300mm RG-178 cable
  • ASA+PC housing with FM metalized film antenna

Applications

  • OEM automotive
  • Trucks
  • Other vehicles and heavy equipment

Specifications

  • GNSS antenna
    • 57% efficiency
    • RHCP polarization
    • -2.4dB average gain
    • 3.5V to 5V input voltage range
  • Wi-Fi antenna
    • 60% efficiency 
    • 2400MHz to 2500MHz frequency and 4dBi peak gain
    • 5000MHz to 5830MHz frequency and 3.7dBi peak gain
  • FM antenna
    • 88MHz to 108MHz FM radio bands
  • -40°C to +85°C operating temperature range
  • Non-condensing +65°C 95% relative humidity
  • 50Ω impedance

Mechanical Drawing

Mechanical Drawing - Taoglas MA2330 3-in-1 Headliner Adhesive Antenna
Yayınlandı: 2019-11-06 | Güncellenmiş: 2023-07-03