Taoglas MA2336 GNSS, Dual 5G/4G, Dual Wi-Fi®, & TV Antenna

Taoglas MA2336 GNSS, Dual 5G/4G, Dual Wi-Fi®, and TV Antenna integrates GNSS, dual 5G/4G cellular MIMO, dual-band Wi-Fi MIMO, and AM/FM functionality into a single compact unit. This low-profile, high-performance 6-in-1 antenna delivers reliable performance across wide cellular (600MHz to 6000MHz), Wi-Fi (2.4GHz to 5.8GHz), and GNSS bands. Housed in a rugged ABS+PC enclosure, the MA2336 features a covert design with FAKRA connectors, integrated adhesive mounting, and bundled RG-174 cables for streamlined installation. Taoglas MA2336 GNSS, Dual 5G/4G, Dual Wi-Fi, and TV Antenna is ideal for use in heavy-duty vehicles, OEM automotive platforms, recreational vehicles (RVs), and industrial equipment.

Features

  • Low-profile, covert film antenna
  • 1x GNSS - L1,B1I,G1
  • 2x cellular - 600MHz to 6000MHz
  • 2x Wi-Fi - 2.4MHz to 5.8MHz
  • 1x AM/FM antenna
  • Durable ABS+PC enclosure
  • Integrated 3M VHB adhesive mounting
  • 330mm / 13" low-loss RG-316 coaxial cable
  • SMA(M) connector standard
  • Compact size with 553mm x 70mm x 16.7mm dimensions
  • Manufactured in TS16949 automotive-approved facilities
  • RoHS and REACH compliant

Applications

  • OEM automotive platforms
  • Heavy-duty trucks and plant machinery
  • RVs
  • Specialized and industrial equipment

Mechanical Drawing

Mechanical Drawing - Taoglas MA2336 GNSS, Dual 5G/4G, Dual Wi-Fi®, & TV Antenna
Yayınlandı: 2026-02-04 | Güncellenmiş: 2026-02-04