Taoglas MA256 3-in-1 GNSS 2-4G LTE MIMO Antenna
Taoglas MA256 3-in-1 GNSS, 2x4G LTE MIMO Adhesive Mount Low Profile Combination Antenna with 2m cable and SMA(M) Connectors is made for use on worldwide 4G bands and GPS/GLONASS/BeiDou/Galileo. The antenna can cover fallback to 3G/2G bands and also covers Cat M1/LTE-M and NB-IoT bands. The unit meets the demand for high-speed data uplink and downlink and offers high efficiency and high-gain MIMO to achieve the required signal-to-noise ratio and throughput. MIMO 1 and 2 coaxial cables are 2m 1.5DS with SMA(M) connectors. The GPS/GLONASS/BeiDou/Galileo cable is 2m RG-174 with an SMA(M) connector.Taoglas MA256 features a IP67 waterproof housing that measures 128mm x 76mm x 12mm and can be mounted internally or externally on a vehicle. The antenna has been designed to be mounted directly onto glass or plastic using first-tier automotive-approved 3M adhesive.
Features
- 3-in-1 low profile
- Adhesive mount
- 1x GPS/GLONASS/BeiDou
- 2G x 4G MIMO 600-3000MHz
- 128mm x76mm x 12mm dimensions
- Cables: 2m RG-174 GNSS, 2m 1.5DS 4G MIMO
- SMA(M)ST connectors
- RoHS- and REACH-compliant
Applications
- Automotive vehicle tracking
- Telematics
- Video streaming
- Robotics/autonomous
Specifications
- 0.6GHz to 2.69GHz frequency
- 2W power rating
- IP67 protection
- -40°C to +85°C operating temperature range
ADDITIONAL RESOURCE
Block Diagram
Yayınlandı: 2020-01-27
| Güncellenmiş: 2024-11-21