Taoglas MA28 Adhesive Mount Antennas

Taoglas MA28 Adhesive Mount Antennas come in low-profile housings, making them ideal for next-generation, multiple wireless technology systems. Taoglas MA284 is a 4-in-1 combination consisting of GNSS, 2 x LTE MIMO, and Wi-Fi®. MA285 is a 5-in-1 combination consisting of GNSS, 2 x LTE MIMO, and 2 x Wi-Fi MIMO. These adhesive mount antennas are designed for use in vehicle telematics and applications that require highly sophisticated antennas for real-time streaming, with high-speed video uplink and downlink into the cabin of the vehicle. These antennas resolve these challenges with highly efficient, high-gain MIMO antennas with high isolation. The LTE and Wi-Fi antennas have an omnidirectional radiation pattern, and the robust PC/ABS enclosure is fully IP67 waterproof for use in harsh environments. The GNSS antenna works equally well on GPS/GALILEO and GLONASS bands, leading to higher location accuracy and stability of tracking in urban environments.

Features

  • Shared features
  • GPS / GLONASS / BeiDou
  • 4G MIMO with fallback to 3G/2G
  • Robust PC/ABS, IP67-rated enclosure
  • 1.8V~5.5V/30dB
  • 2m RG-174 and 2m low-loss TGC-200 cables
  • SMA(M) and RP-SMA(M) connectors
  • Cables and connectors are fully customizable
  • 151.8mm x 59mm x 13mm dimensions
  • RoHS and REACH compliant
  • MA284
    • 4-in-1 combination
    • GNSS, 2 x LTE MIMO and Wi-Fi
  • MA285
    • 5-in-1 combination
    • GNSS, 2 x LTE MIMO and 2 x Wi-Fi

Applications

  • Automotive connectivity
  • Multimedia, navigation, and telematics systems
  • V2V, V2X, and fleet management
  • Real-time HD video streaming
  • Digital signage and remote monitoring
  • FirstNet Responder routers
Yayınlandı: 2019-07-30 | Güncellenmiş: 2023-06-27