Taoglas MA341 2-in-1 Magnetic Mount 4G LTE Antennas
Taoglas MA341 2-in-1 Magnetic Mount 4G LTE Antennas offer a compact design with magnetic mounting and one LTE antenna that covers a 600MHz to 6000MHz frequency range. MA341 antennas come in a robust, compact housing that measures only 65mm high and has a 58mm diameter, making them ideal for assets that require GNSS, cellular, and Wi-Fi® connectivity. The GPS/GLONASS/Galileo antenna provides stable gain and radiation patterns on all bands, while the 5G/4G antenna covers all worldwide LTE bands, including various sub-6GHz, 5G FR1 bands. Construction of the IP67-rated enclosure includes durable, UV-resistant ASA material, making these antennas resistant to vandalism or impact. Taoglas MA341 2-in-1 Magnetic Mount 4G LTE Antennas are suitable for smart metering, remote monitoring, digital signage, transportation, and telematics.Features
- Compact design with magnetic mounting
- 1x LTE antenna covering 600MHz to 6000MHz
- 1x GNSS antenna
- 2m of RG174 cable
- SMA (M) connector
- Available in white or black
Applications
- Smart metering
- Remote monitoring
- Digital signage
- Transportation
- Telematics
Specifications
- 58mm x 58mm x 65mm dimensions
- 1.8V to 5.5V voltage range
- 50Ω impedance rating
- RHCP polarization
- ASA material construction
- -40°C to +85°C temperature range
GNSS Bands & Constellations
Datasheets
Yayınlandı: 2024-12-13
| Güncellenmiş: 2024-12-26