Taoglas MA342 2-in-1 4G/LTE MIMO Antennas
Taoglas MA342 2-in-1 4G/LTE MIMO Antennas cover all worldwide LTE bands, including many sub-6GHz, 5G FR1 bands, and fallback to 3G/2G bands when required. The MA342 modules feature two 5G/4G MIMO antennas, and they come in a robust, compact housing with a 65mm height and 58mm diameter, making them ideal for assets requiring cellular and Wi-Fi® connectivity. Constructed from durable, UV-resistant ASA material, the IP67-rated enclosure makes these antennas resistant to vandalism or impact. Additionally, the integrated rubber O-ring under the enclosure prevents water ingress under the antenna. Taoglas MA342 2-in-1 4G/LTE MIMO Antennas are suitable for smart metering, digital signage, transportation, telematics, and remote monitoring.Features
- Compact, magnetic-mount antenna
- Covers global cellular bands from 600MHz to 6000MHz
- 2x LTE MIMO
- 2m of RG174 cable
- SMA (M) connector
Applications
- Smart metering
- Remote monitoring
- Digital signage
- Transportation
- Telematics
Specifications
- 50Ω impedance rating
- Linear polarization
- Omni radiation pattern
- 2W maximum input power
- ASA material
- IP67-rated housing
- 58mm x 58mm x 65mm dimensions
- -40°C to +85°C operating temperature range
Datasheets
Yayınlandı: 2024-12-13
| Güncellenmiş: 2024-12-26