Taoglas MA343 3-in-1 Magnet Mount GNSS Antennas

Taoglas MA343 3-in-1 Magnet Mount GNSS Antennas are combination antennas with GNSS and two 5G/4G MIMO components in a robust, compact housing. The GPS/GLONASS/Galileo antenna features stable gain and radiation patterns on all bands, while the 5G/4G antenna covers all worldwide LTE bands, including many sub-6GHz, 5G FR1 bands. The IP67-rated enclosure is constructed of UV-resistant ASA material that protects against vandalism or impact, and an integrated rubber O-ring under the enclosure prevents water ingress under the antenna. MA343 antennas are mounted from the inside of the user-device enclosure, and the small thread allows for installation in situations where space is limited. Taoglas MA343 3-in-1 Antennas are suitable for digital signage, transportation, telematics, and remote monitoring.

Features

  • 3-in-1 combination
  • 2x 4G/LTE MIMO covering 600MHz to 6000MHz
  • 1x GPS/GLONASS
  • 2m of RG174 cable
  • SMA (M) connector
  • Low-profile design

Applications

  • Smart metering
  • Remote monitoring
  • Digital signage
  • Transportation
  • Telematics

Specifications

  • 50Ω impedance rating
  • 3:1 VSWR
  • 31.7dB maximum gain
  • 1.8V to 5.5V voltage range
  • 2.29dB maximum noise
  • Linear polarization
  • 2W maximum input power
  • 58mm x 58mm x 65mm dimensions
  • ASA material
  • -40°C to +85°C temperature range

GNSS Bands & Constellations

Chart - Taoglas MA343 3-in-1 Magnet Mount GNSS Antennas
Yayınlandı: 2024-12-13 | Güncellenmiş: 2024-12-26