Taoglas MA410 Storm 4-in-1 Permanent Mount Antenna
Taoglas MA410 Storm 4-in-1 Permanent Mount Antenna is a low profile, heavy-duty, and fully IP67 waterproof external M2M antenna. The MA410 antenna features LTE MIMO antennas, GPS-GLONASS-GALILEO-BeiDou antenna, and satellite L-band 1621MHz antenna. This MA410 storm 4-in-1 permanent mount antenna is available in 216.24mm x 93.25mm x 30.95mm dimensions. The MA410 antenna is ideally used in automotive and heavy equipment vehicle tracking and telematics, remote asset and pipeline monitoring, and HD video over LTE.Features
- 2x LTE MIMO antennas
- Satellite L Band 1621MHz antenna
- GPS-GLONASS-GALILEO-BeiDou antenna
- Worldwide 4G bands including 3G and 2G
- Aerodynamic and super low-profile vandal resistant
- IP67 enclosure
- Product conforms to the EMC directive 2014/30/EU
Specifications
- 698MHz to 3600MHz frequency range
- 216.24mm x 93.25mm x 30.95mm dimensions
- 50Ω impedance
- -40°C to 85°C operating temperature range
Applications
- High-speed data links with a need for satellite communication as a fallback
- Automotive and heavy equipment vehicle tracking and telematics
- Remote asset and pipeline monitoring
- HD video over LTE
- First responder and emergency services
- Global data communications / IoT
ADDITIONAL RESOURCES
GPS-GLONASS-GALILEO-BeiDou Antenna Block Diagram
Yayınlandı: 2021-04-18
| Güncellenmiş: 2023-01-25