Taoglas MA5022 2-in-1 Mirror Rail Mount Antenna

Taoglas MA5022 2-in-1 Mirror Rail Mount Antenna supports GPS, GALILEO, GNSS, and SDARS and comes with low-loss RG-174 coaxial pigtail cables. This standard coaxial pigtail cable terminates at FAKRA SMB code C for GNSS and FAKRA SMB code K for SDARS. Taoglas MA5022 antenna is TS16949 approved and is manufactured with a robust ABS+PC enclosure. This rail mount antenna's IP67-rated enclosure has been designed for mounting around a rail with a maximum diameter of 30mm. The MA5022 antenna operates at -40°C to +85°C temperature range. This rail mount antenna includes a non-condensing +65°C 95% relative humidity.

Features

  • GPS, Fakra code C
  • SDARS, Fakra code K
  • GNSS antenna with RHCP polarization
  • SDARS antenna with LHCP polarization
  • IP67-rated waterproof
  • Silicone sealant
  • ASA+PC with UV stabilizer casing
  • 2-part housing clamps around mirror rail
  • RoHS and REACH compliant

Specifications

  • 50Ω impedance
  • -40°C to +85°C operating temperature range
  • Non-condensing +65°C 95% relative humidity
  • SDARS antenna
    • 4.5V to 5.5V input voltage range
    • 115mA current 
    • > 50% efficiency
    • > -3.4dB average gain
    • 2320MHz to 2345MHz frequency
  • GNSS antenna
    • 3.5V to 5V input voltage range 
    • 30mA current
    • 57% efficiency
    • -2.3dB average gain at GPS L1
    • Frequency
      • 1561.098MHz to ±2.046MHz (BeiDou)
      • 1575.42MHz to ±1.023MHz (GPS)

MA5022 Mechanical Drawing

Mechanical Drawing - Taoglas MA5022 2-in-1 Mirror Rail Mount Antenna
Yayınlandı: 2019-11-06 | Güncellenmiş: 2023-07-03