Taoglas MA995.A.001 9-in-1 Guardian Antenna

Taoglas MA995.A.001 9-in-1 Guardian Antenna features dual-band GNSS and high-performance 5G/4G, making it compatible with the next generation of modules and routers. The antenna includes 1x active dual-band GPS / GLONASS / BeiDou / Galileo L1 / L5 coverage and 8x 5G/4G cellular MIMO. All nine antenna elements are combined into a single heavy-duty, IP67-rated external enclosure with a low profile. This adhesive-mount enclosure has dimensions of 148mm x 134mm x 20.5mm and is compact enough to be installed into a vehicle headliner or on the back window. Taoglas MA995.A.001 9-in-1 Guardian Antenna is ideal for any IoT or automotive application where space is at a premium.

Features

  • Low-profile housing
  • IP67 rated
  • 8x 5G/4G MIMO
  • 1x GNSS (GPS / GLONASS / BeiDou / Galileo L1 / L5)
  • Cables: GNSS 1m of RG-174, 5G/4G 1m of TGC-1.5DS
  • SMA male straight connectors
  • 148mm x 134mm x 20.5mm dimensions
  • CE certified
  • RoHS and REACH compliant

Applications

  • Passenger bus / rail / air
  • Automotive and heavy equipment vehicle tracking and telematics
  • HD video over 5G/4G
  • First responder and emergency services
Yayınlandı: 2023-06-06 | Güncellenmiş: 2026-08-12