Taoglas Magma AL100 IP67 External Magnetic Mount Antenna
Taoglas Magma AL100 IP67 External Magnetic Mount Antenna is a high-performance active L-band antenna that covers a 1525MHz to 1560MHz frequency range. This antenna features high gain and high efficiency and is used as an additional feed to provide data to augment or correct traditional GNSS signals. This compact antenna exhibits excellent radiation patterns on L-bands and has a low noise figure to protect signal quality, minimizing time to first fix (TTFF). The AL100 antenna has been tuned and tested on a 70mm x 70mm ground plane and can operate with an input voltage range of 1.8V to 5V. Taoglas Magma AL100 IP67 External Magnetic Mount Antenna is ideal for fleet management and telematics, asset tracking and navigation, precision agriculture, and autonomous robotics.Features
- L-band coverage
- High-performance magnetic mounting
- SMA (M) connector
Applications
- Fleet management and telematics
- Asset tracking and navigation
- Precision agriculture
- Autonomous robotics
Specifications
- 1525MHz to 1559MHz frequency range
- RHCP polarization
- 50Ω impedance rating
- Directional radiation pattern
- 2:1 VSWR
- 3m RG174 cable
- IP67 waterproof rating
- ABS housing material
- 4.9mA power consumption
- -40°C to +85°C operating temperature range
Yayınlandı: 2024-04-02
| Güncellenmiş: 2024-04-23