Taoglas MagmaX AA.212 GNSS L1/L2/L-Band External Antenna

Taoglas MagmaX AA.212 GNSS L1/L2/L-Band External Antenna is a compact, multi-band GNSS antenna that quickly delivers high-precision GNSS accuracy and superior performance. The MagmaX design utilizes an advanced 45mm x 45mm x 10mm wide-band dual-stacked ceramic patch antenna with optimized gain for GPS L1/L2, L-band, GLONASS, Galileo, and BeiDou bands. The AA.212 exhibits excellent radiation patterns and is engineered to cover the bands required for the next generation of L1/L2 GNSS receivers. The antenna offers a premium solution for high-precision GNSS systems by including L-band coverage, for when GNSS correction services are used. Taoglas MagmaX AA.212 GNSS L1/L2/L-band External Antenna features an IP67 waterproof enclosure and is suitable for harsh environments.

Features

  • Low-profile housing
  • Antenna covering L1, L2, and L-band
  • IP67 waterproof enclosure
  • 63.2mm x 67.2mm x 26.5mm dimensions
  • 2m RG174 cable
  • SMA(M)ST connector
  • RoHS and REACH compliant

Applications

  • Precision agriculture
  • Navigation
  • Robotics and autonomous vehicles
  • Transportation and telematics

GNSS Bands & Constellations

Chart - Taoglas MagmaX AA.212 GNSS L1/L2/L-Band External Antenna
Yayınlandı: 2024-08-28 | Güncellenmiş: 2024-09-02