Taoglas MagmaX AA.215 GNSS L1/L5/L-Band External Antenna

Taoglas MagmaX AA.215 GNSS L1/L5/L-Band External Antenna is a multi-band GNSS, high-performance antenna offering high-precision GNSS accuracy in a compact package. The AA.215 features an advanced 45mm x 45mm x 10mm wide-band dual-stacked ceramic patch antenna with optimized gain for GPS L1/L5, L-band, Galileo, BeiDou, and GLONASS bands. This MagmaX antenna covers the bands required for the next generation of L1/L5 GNSS receivers and exhibits excellent radiation patterns. The IP67 waterproof enclosure is suitable for harsh environments. Taoglas MagmaX AA.215 GNSS L1/L5/L-Band External Antenna delivers a premium solution for high-precision GNSS systems by including L-band coverage for GNSS correction services.

Features

  • Low-profile housing
  • Antenna covering L1, L5, and L-band
  • IP67 waterproof enclosure
  • 63.2mm x 67.2mm x 26.5mm dimensions
  • 2m RG174 cable
  • SMA(M)ST connector
  • RoHS and REACH compliant

Applications

  • Precision agriculture
  • Navigation
  • Robotics and autonomous vehicles
  • Transportation and telematics

GNSS Bands & Constellations

Chart - Taoglas MagmaX AA.215 GNSS L1/L5/L-Band External Antenna
Yayınlandı: 2024-08-28 | Güncellenmiş: 2024-09-02