Taoglas NLA.01 Ceramic Substrate Loop Antenna
Taoglas NLA.01 Ceramic Substrate Loop Antenna is designed for Non-Terrestrial Networks (NTN) and features an omnidirectional radiation pattern. This antenna offers high efficiency and an omnidirectional radiation pattern. The NLA.01 loop antenna covers NTN bands 23 and n256 from 1980MHz to 2200MHz. This antenna achieves up to 54.1% efficiency and a peak gain of 2.16 dBi. The NLA.01 loop antenna comes in 5mm x 3mm x 0.5mm dimensions and operates within the -40°C to 85°C temperature range. Typical applications include LEO/GEO IoT terminals, remote asset tracking, NTN wearables, and remote NTN sensors.
Features
- Compact and low-profile SMD antenna
- High efficiency and omnidirectional coverage
- Covering NTN bands 23 and n256 from 1980MHz to 2200MHz
- 5mm x 3mm x 0.5mm dimensions
- RoHS and REACH compliant
Applications
- Devices with satellite fallback from traditional cellular connectivity
- LEO/GEO IoT terminals and ground stations
- Remote asset tracking, such as wildlife or livestock tracking
- Rural and remote connectivity
- NTN wearables or smart devices with SOS capability
- Remote NTN sensors
- Utility and environmental monitoring
Videos
Schematic Layout
Mechanical Drawing
Yayınlandı: 2025-09-25
| Güncellenmiş: 2025-12-16