Taoglas Olympian III Screw-Mount Antennas

Taoglas Olympian III Screw-Mount Antennas are high-performance 2-in-1 and 3-in-1 combination 5G/4G MIMO permanent mount antennas in a 59.45mm x 70mm compact housing. These antennas cover all worldwide LTE bands, include many sub-6GHz, 5G FR1 bands, and fallback to 3G/2G bands where required. The Olympian III antennas can be mounted on metal and plastic structures. These Taoglas antennas comply with REACH and RoHS standards and come with an IP67 waterproof enclosure. Typical applications include smart metering, remote monitoring, digital signage, transportation, and telematics.

Features

  • Low-profile, screw-mount housing
  • 2x 5G/4G 4G-5G MIMO 600MHz to 6000MHz
  • IP67 waterproof enclosure
  • Ø59.45mm x 70mm dimensions
  • 1m TGC-1.5DS LTE cable
  • RoHS and REACH compliant

Applications

  • Smart metering
  • Remote monitoring
  • Digital signage
  • Transportation
  • Telematics

Videos

Yayınlandı: 2025-03-20 | Güncellenmiş: 2025-12-17