Taoglas Optimus MA210 2-in-1 Wi-Fi® MIMO Antennas

Taoglas Optimus MA210 2-in-1 Wi-Fi® MIMO Antennas are adhesive-mount antennas with high efficiency across the full spectrum of Wi-Fi (including Wi-Fi 6) bands. The MIMO capabilities of Taoglas Optimus MA210 Antennas allow for increased channel capacity and reduced transmitting power, making them ideal for high-speed wireless applications. Taoglas MA210 Optimus comes in a low-profile housing with high-grade 3M double-sided tape for quick and easy mounting on glass, plastic, or even out of sight under a dashboard. The enclosure is rated IP67 for water resistance and outdoor usage. The 360mm RG-174 cable pigtails combine with 2640mm of braided CFD-200 cables and ensure low losses over the 3000mm cable length.

Features

  • 2.4GHz/5.8GHz~7.125GHz bands
  • 2x Wi-Fi (including Wi-Fi 6) MIMO
  • 3M adhesive mount
  • IP67 rated enclosure
  • Designed for high-speed wireless applications
  • 3000mm in-braid cable
  • RP-SMA(M) connector
  • 62.8mm x 68mm x 12mm in dimensions
  • RoHS and Reach compliant

Specifications

  • 50Ω impedance
  • -40°C to +85°C operating temperature range
  • 0.2dBi to 1.9dBi peak gain
  • Non-condensing +65°C 95% RH humidity
Yayınlandı: 2021-04-02 | Güncellenmiş: 2023-01-27