Taoglas PC14 Circular Dual-Band PCB Antenna
Taoglas PC14 Circular Dual-Band PCB Antenna is a high-performance wireless antenna that provides omnidirectional gain across both bands for constant reception and transmission. This antenna features 50Ω impedance, omnidirectional radiation, horizontal polarization, and comes with RG-174 standard cable. The PC14 PCB antenna offers stable efficiency, gain, radiation patterns, and operates from -40°C to 85°C temperature range. This antenna is used in applications such as ZigBee®, internal use in Wi-Fi®, and WLAN worldwide equipment.Features
- High-efficiency antenna for Wi-Fi and BLUETOOTH®
- 3M Rg-174 RP-SMA(M)
- Stable efficiency, gain, and radiation patterns
- RoHS Compliant
- 42mm x 0.8mm dimension
Specifications
- 50Ω impedance
- -40°C to 85°C temperature range
- 2.4GHz to 5.35GHz frequency range
ADDITIONAL RESOURCES
Dimensions Diagram
Yayınlandı: 2021-04-06
| Güncellenmiş: 2023-01-27