Taoglas PCS.06 Havok Antennas
Taoglas PCS.06 Havok Antennas is a low-profile SMD LTE/cellular 4G/3G/2G embedded antenna designed for direct surface-mount device mounting on a printed circuit board (PCB). These antennas are 42mm x 10mm x 3mm devices with high efficiency. The PCS.06 Havok Antennas can be tuned for the device environment, without any need for new tooling. The rectangular shape and small size makes antenna integration easy. Due to it being packaged in tape and reel, this antenna can be mounted using pick and place to reflow solder directly on the edge of the PCB board. Taoglas PCS.06 Havok Antennas attain highest efficiency when used with long ground-plane lengths of 120mm or more.Features
- 42mm x 10mm x 3mm antenna dimensions
- FR4 material
- 2.50g weight
- SMD reflow soldering type
- Level 3 moisture sensitivity
- -40°C to +85°C operation temperature
- -40°C to +85°C storage temperature
- Linear polarization
- 50Ω impedance
- 5W maximum input power
Applications
- Connected health
- Handheld devices
- Wearables
Yayınlandı: 2023-02-17
| Güncellenmiş: 2023-02-23