Taoglas PCS.26.A 4G LTE SMD Dielectric Antennas
Taoglas PCS.26.A 4G LTE SMD Dielectric Antennas are low-profile 4G/LTE embedded antennas designed for direct SMD mount on a device PCB. The Taoglas PCS.26.A 4G provides high efficiency in a 54.6mm x 13mm x 3mm package. These rectangular antennas are ideal for cost-effective cellular applications, particularly in telematics, automotive, and Internet of Things (IoT) applications.Features
- High-efficiency 4G LTE SMD antennas
- 600MHz to 3GHz frequency range
- Band 71 ready
- 54.6mm x 13mm x 3mm dimensions
- RoHS and Reach compliant
Applications
- IoT sensors
- Telematics
- Automotive
- Connected health
- Wearables
Specifications
- 5W power rating
- 50Ω impedance
- Linear polarization
- -40°C to +85°C operating temperature range
Additional Resources
Yayınlandı: 2022-06-06
| Güncellenmiş: 2023-07-25