Taoglas PCS.27.A Wi-Fi 2.4/5.8/7.125GHz FR4 PIFA Antenna
Taoglas PCS.27.A Wi-Fi® 2.4/5.8/7.125GHz FR4 PIFA Antenna is designed for various BLUETOOTH® and Wi-Fi applications and is suitable for Wi-Fi 6/7 applications to future-proof device designs. This high-performance antenna covers 2.4GHz, 5.8GHz, and 7.125GHz bands and is designed for surface-mounting on a PCB. The PCS.27.A is engineered to operate both with and without copper clearance on all PCB layers, ensuring use on boards where space is at a premium. The compact 12mm x 5mm x 3.1mm form factor requires only a small keep-out area, allowing it to be used where other antennas cannot. Suitable applications for the Taoglas PCS.27.A include wearables and handheld Wi-Fi devices, smart telemedicine and healthcare, industrial automation and predictive maintenance systems, and entertainment systems with 4K/8K streaming, virtual reality (VR), and augmented reality (AR).Features
- Low-profile SMD antenna
- Wi-Fi 2.4GHz / 5.8GHz / 7.125GHz
- Can be used on boards where space is at a premium
- 12mm x 5mm x 3.1mm dimensions
- -40°C to +85°C temperature range
- RoHS and REACH compliant
Applications
- Wearables and handheld Wi-Fi devices
- Smart home and office automation
- Entertainment systems with 4K/8K streaming, VR, and AR
- Keyless entry systems and access control systems
- Smart telemedicine and healthcare
- Industrial automation and predictive maintenance systems
Schematic Layout
Yayınlandı: 2024-08-28
| Güncellenmiş: 2024-09-03