Taoglas PCS.25.A Wi-Fi® 2.4GHz FR4 Chip Antennas
Taoglas PCS.25.A Wi-Fi® 2.4GHz FR4 Chip Antennas are SMD FR4 antennas designed for various Wi-Fi and BLUETOOTH® applications. The antennas feature a compact 15mm x 3mm x 3mm size that can operate with and without clearance. Taoglas PCS.25.A Wi-Fi® 2.4GHz FR4 Chip Antennas function on a 2400MHz to 2500MHz frequency range and a 50Ω impedance rating. The antennas are RoHS/REACH compliant and ideal for wearables, keyless entry, handheld devices, and smart healthcare applications.Features
- Wi-Fi/BLUETOOTH
- FR4 material
- SMD antenna
- 15mm x 3mm x 3mm dimensions
- RoHS/REACH compliant
Applications
- Wearables
- Keyless entry
- Handheld devices
- Smart healthcare
Specifications
- 2400MHz to 2500MHz frequency range
- 52% efficiency with clearance
- 31% efficiency without clearance
- -2.9dB average gain with clearance
- -5.1dB average gain without clearance
- 2dBi peak gain with clearance
- 0.1dBi peak gain without clearance
- 10W max input power
- 50Ω impedance rating
- Linear polarization
- Omnidirectional radiation pattern
- -40°C to +85°C operating temperature range
- 2g weight
Application Circuit Diagram
Yayınlandı: 2023-12-01
| Güncellenmiş: 2023-12-27