Taoglas PCS.66.A LTE/Cellular/5G Antenna

Taoglas PCS.66.A LTE/Cellular/5G Antenna is designed for LTE cellular bands and all sub-6GHz 5G deployments over the 600MHz to 6000MHz frequency range spectrum. This antenna is highly efficient with fall-back compatibility to 3G and 2G bands when LTE is not available. Taoglas PCS.66.A Antenna offers more resistance to detuning when compared to other antenna integrations while offering minimum transmission and reception losses. This antenna operates at -40°C to +85°C temperature range with options for tape and reel variants.

The PCS.66.A is a low-profile antenna with a very small footprint and comes in 32mm x 25mm dimensions. This makes it ideal for low PCB space applications. The PCS.66.A antenna is suitable for use in low-cost LTE applications and IoT projects requiring wide bandwidth.

Features

  • Patent pending innovative design
  • High-efficiency wideband antenna
  • Supports 5G NR frequency band 1
  • Supports 600MHz LTE band 71
  • Backward compatible with 3G/2G
  • Minimum transmission and reception loss
  • Low-profile
  • Adaptable
  • More resistant to detuning compared to other antenna integrations

Specifications

  • 5W (maximum) input power
  • Linear polarization
  • 50Ω impedance
  • Omni-directional radiation
  • 32mm x 25mm x 1.6mm dimensions
  • RoHS and REACH compliant
  • Solder pad (SP) termination
  • Surface-mount distribution (SMD)

Dimensions (mm)

Mechanical Drawing - Taoglas PCS.66.A LTE/Cellular/5G Antenna
Yayınlandı: 2019-06-02 | Güncellenmiş: 2023-09-06