Taoglas Raptor X Screw-Mount Antennas

Taoglas Raptor X Screw-Mount Antennas are sleek, low-profile antennas designed for next-generation routers and gateways. Raptor X antennas include the MA8005 5-in-1 combination antenna and the MA8007 7-in-1 combination antenna. These advanced combination antennas offer dual-band GNSS L1/L5 for excellent navigational positional accuracy and high-efficiency 5G/4G wideband cellular connectivity spanning 600MHz to 6000MHz. The Raptor X antennas feature a compact form factor of 350mm x 70mm x 39mm, making them suitable for various applications and environments. These antennas offer customization with up to 10 connections, one GNSS, four cellular, and five Wi-Fi® antennas tailored for specific routers. Taoglas Raptor X Screw-Mount Antennas are suitable for emergency and first responder vehicles, EV charger stations, private LTE networks, and warehouse applications.

Features

  • Common
    • IP69K-rated enclosure
    • M22 thread
  •  MA8005.A.001
    • 1x GNSS covering L1/L5 bands
    • 4x 5G/4G cellular covering 600MHz to 6000MHz
    • Cables
      • GNSS with 2m RG-174
      • 5G/4G with 2m TGC-302
    • Connectors
      • GNSS with SMA (M)
      • 5G/4G with SMA (M)
  • MA8007.A.001
    • 1x GNSS covering L1/L5 bands
    • 4x 5G/4G LTE cellular 600MHz to 6000MHz
    • 2x Wi-Fi 2.4GHz/5.8GHz/7.125GHz
    • Cables
      • GNSS with 2m of RG0174
      • Wi-Fi and 5G/4G with 2m of TGC-302
    • Connectors
      • GNSS with SMA (M)
      • 5G/4G with SMA (M)
      • Wi-Fi with RP-SMA (M)

Applications

  • Emergency and first responder vehicles
  • EV charger stations
  • Smart industry
  • Warehouses
  • Private LTE networks

Specifications

  • 350mm x 70mm x 39mm dimensions
  • 50Ω impedance
  • RHCP polarization
  • 50.7% to 66.5% efficiency range
  • 1.8V to 5.5V input voltage range
  • 2W maximum input power
  • -40°C to +85°C temperature range

Videos

Bands & Constellations Table

Chart - Taoglas Raptor X Screw-Mount Antennas
Yayınlandı: 2024-12-13 | Güncellenmiş: 2025-12-17