Taoglas SGGP & SGPDF GPS/GLONASS/Galileo/BeiDou Antennas

Taoglas SGGP and SGPDF GPS / GLONASS / Galileo / BeiDou Antennas are compact ceramic passive patch antennas with a low-profile 2mm or 4mm design. These SMD-mount antennas are ideal for space-constrained applications, including wearables, navigation devices, vehicle/asset tracking, and fleet management systems. The SGGP series includes an additional solder mask to increase durability and prevent cracking caused by heat expansion during high-volume, cost-sensitive assembly processes. The SGGP antennas are optimized for a 50mm x 50mm ground plane. The SGPDF series is designed with a dual-feed configuration, which enhances performance by improving multipath rejection so signals can be received and sent more clearly. Both series of these Taoglas GPS / GLONASS / Galileo / BeiDou Antennas are RoHS and REACH compliant.

Features

  • SMD-mount passive ceramic patch antenna
  • Low-profile design
  • Includes additional solder mask to enhance durability and prevent cracking due to heat expansion during high-volume, cost-sensitive assembly processes (except SGPDF254B)
  • Optimized for 50mm x 50mm ground plane (except SGPDF254B)
  • RoHS and REACH compliant
  • SGGP124B
    • 12mm x 12mm x 4mm dimensions
    • Coverage
      • B1I: 1561MHz
      • L1: 1575.42MHz
      • G1: 1602MHz
  • SGGP184B
    • 18mm x 18mm x 4mm dimensions
    • Coverage
      • B1I: 1561MHz
      • L1: 1575.42MHz
      • G1: 1602MHz
  • SGGP252B
    • 25mm x 25mm x 2mm dimensions
    • Coverage
      • B1I: 1561MHz
      • L1/E1: 1575.42MHz
      • G1: 1602MHz
  • SGGP254B
    • 25mm x 25mm x 4mm dimensions
    • Coverage
      • B1I: 1561MHz
      • L1/E1: 1575.42MHz
      • G1: 1602MHz
  • SGPDF254B
    • 25mm x 25mm x 4mm dimensions
    • Dual-feed configuration
    • Bands covered
      • BeiDou (B1I): 1561MHz
      • GPS/QZSS (L1): 1575.42MHz
      • GLONASS (G1): 1602MHz

Applications

  • Vehicle/asset tracking
  • Fleet management systems
  • Wearables
  • Navigation devices
Yayınlandı: 2025-07-17 | Güncellenmiş: 2025-07-23