Taoglas SMAFST.TS9M.TG SMA(F) to TS9(M) Straight Adapter

Taoglas SMAFST.TS9M.TG SMA(F) to TS9(M) Straight Adapter provides a reliable and efficient connection between SMA(M) straight termination interfaces and TS9(F) connectors. This high-performance RF solution is engineered for use across a broad range of wireless applications, supporting frequencies up to 8GHz. The compact adapter ensures consistent signal integrity in demanding environments while delivering dependable performance for precision RF systems. Additional benefits include rugged mechanical performance, low contact resistance, and excellent insulation resistance of 1000MΩ. Taoglas SMAFST.TS9M.TG SMA(F) to TS9(M) Straight Adapter is RoHS and REACH compliant.

Features

  • RF performance up to 8GHz
  • Low contact resistance
  • Compact form factor
  • Compatible with common RF cables
  • Excellent insulation resistance (1000MΩ)
  • Rugged mechanical performance
  • RoHS and REACH compliant

Mechanical Drawing

Mechanical Drawing - Taoglas SMAFST.TS9M.TG SMA(F) to TS9(M) Straight Adapter
Yayınlandı: 2026-01-29 | Güncellenmiş: 2026-01-29