Taoglas SPKM Dynamic Audio Miniature Speakers

Taoglas SPKM Dynamic Audio Miniature Speakers feature 8Ω impedance and are engineered for use in electronic and IoT devices. These 500mW or 800mW speaker units deliver long-lasting pure and true sound, which is critical for products that require clear audio output. The SPKM series offers high sensitivity, easy integration, and distortion-free high fidelity audio in package sizes as small as Ø10mm. Taoglas SPKM Dynamic Audio Miniature Speakers have 32AWG or 30AWG wire lead cables and are RoHS and REACH compliant. The series is ideal for IoT devices, alarm systems, smart home automation, and toys.

Features

  • Easy to integrate
  • Superior performance
  • High power ratings
  • High sensitivity
  • Distortion free
  • Fully reliability tested
  • Wire lead connector
  • RoHS and REACH compliant

Applications

  • IoT devices
  • Alarm systems
  • Smart home automation
  • Toys

Specifications

  • Packages as small as Ø10mm
  • 500mW or 800mW rated power
  • 8Ω impedance
  • 32AWG or 30AWG cable

Size Comparison Chart

Taoglas SPKM Dynamic Audio Miniature Speakers
Yayınlandı: 2022-05-23 | Güncellenmiş: 2023-08-02