Taoglas SPKW Speaker with Wi-Fi Antenna

Taoglas SPKW Speaker with Wi-Fi Antenna is an 8Ω speaker with integrated antenna functionality that delivers clear and balanced audio output. This speaker is designed with a compact form factor of 158mm x 107mm x 56mm. The SPKW speaker is optimized for use in space-constrained environments where high-quality sound and wireless performance are required. This speaker offers 25W RMS-rated input power and 50W peak maximum input power. The SPKW speaker supports connector FAKRA code I and is RoHS and Reach compliant. Typical applications include smart home audio systems, automotive infotainment, telematics solutions, connected kiosks, point of sale terminals, and public information systems.

Features

  • 8Ω impedance
  • 25W RMS-rated input power
  • 50W peak maximum input power
  • 158mm x 107mm x 56mm dimensions
  • Connector FAKRA code I
  • RoHS and Reach compliant

Applications

  • Smart home audio systems
  • Connected kiosks and point of sale terminals
  • Digital signage and public information systems
  • Automotive infotainment and telematics solutions
  • Industrial and commercial communication devices

Mechanical Drawing

Mechanical Drawing - Taoglas SPKW Speaker with Wi-Fi Antenna
Yayınlandı: 2025-09-25 | Güncellenmiş: 2025-09-30