Taoglas Synergy XR 9-in-1 Antennas

Taoglas Synergy X 9-in-1 Antennas are an external permanent mount, which combines an active GNSS with four 5G/4G and four dual-band Wi-Fi antennas. Synergy X features an M22-threaded boss and 3M adhesive for surface mounting. The Synergy X is IP67-rated from water ingress and RoHS/REACH compliant. Taoglas Synergy X 9-in-1 Antennas are designed for high-precision applications, including autonomous driving, robotics, precision agriculture, inventory management, and telematics.

Features

  • Low-profile permanent mount enclosure
  • Four 5G/4G MIMO 600-6000MHz antennas
  • Four Wi-Fi MIMO 2.4/5.8/7.125 GHz antennas
  • One active GPS GNSS L1/G1/B1
  • IP67-rated waterproof enclosure
  • Staggered RG-174 with SMA(M)/RP-SMA(M) connectors
  • RoHS/REACH compliant

Applications

  • Autonomous driving
  • Precision positioning
  • Robotics
  • Precision agriculture
  • Inventory management
  • Container tracking
  • Asset tracking
  • Telematics

Specifications

  • 1575.42MHz to 1602MHz frequency range
  • 36.87% to 43.67% passive antenna efficiency
  • 2.45dBic to 3.79dBic passive antenna gain at Zenith
  • 8ns to 4ns group delay variation
  • 1:1 max VSWR
  • RHCP polarization
  • 50Ω impedance rating
  • -40°C to +85°C operating temperature range
  • 161.3mm x 67mm dimensions
  • 535g weight

Mechanical Drawings

Yayınlandı: 2023-11-21 | Güncellenmiş: 2024-01-07