Taoglas TCM Common Mode Chokes
Taoglas TCM Common Mode Chokes are available with a 100mA or 350mA current rating and 60VDC maximum voltage in an 1812 or 2518 package size. These single-channel chokes are automotive grade and feature 100 Base-T1 and power over data lines (PoDL). The series offers 100μH typical inductance, 1:1 turns ratio, and maximum DCR (DC resistance) of 1.60Ω or 4.20Ω. Taoglas TCM Common Mode Chokes are designed to meet the AEC-Q200 standard and operate in a temperature range of -40°C to +125°C, including self-temperature rise.Features
- 100 Base-T1 speed
- PoDL
- Single channel
- 1812 or 2518 size options
- Automotive grade
- Meets AEC-Q200 standard
Specifications
- Current rating
- 100mA (TCMC7FNT101-RD)
- 350mA (TCMCFNT101-RD)
- 60VDC maximum voltage rating
- 100μH typical inductance at 0.1V/100kHz
- 1:1 turns ratio (±2%)
- Maximum DCR
- 4.20Ω (TCMC7FNT101-RD)
- 1.60Ω (TCMCFNT101-RD)
- -40°C to +125°C operating temperature range (including self-temperature rise)
Composition
Schematic
Datasheets
Yayınlandı: 2024-06-26
| Güncellenmiş: 2024-07-12