Taoglas TD.66.6H31 Blade Connector Mount Antenna

Taoglas TD.66.6H31 Blade Connector Mount Antenna features a robust design that covers all global 5G/4G frequencies between 600MHz and 6GHz. This antenna utilizes a robust PC/ABS enclosure and an IP67 rating, making it ideal for outdoor applications. The TD.66.6H31 antenna is supplied with an N-type male connector, so it can be directly installed on gateways and routers with N-type connectors. Taoglas TD.66.6H31 Blade Connector Mount Antenna performs excellently at 5G bands with up to 50% efficiencies across the entire 5G/4G spectrum while maintaining stable radiation patterns.

Features

  • 600MHz to 6000MHz wideband 5G/4G cellular antenna
  • Excellent efficiency across all bands
  • Robust external antenna for exterior monitoring
  • N-type male connector
  • Omnidirectional gain patterns for optimum coverage

Applications

  • Gateways and routers
  • Cameras and security
  • Public safety
  • Point-of-sales terminals
  • Smart home automation
  • Robotics/autonomous

Specifications

  • 50Ω impedance
  • 10W maximum input power
  • Linear polarization
  • 229mm x 23mm dimensions
  • PC/ABS plastic material
  • -40°C to +85°C temperature range
Yayınlandı: 2023-10-09 | Güncellenmiş: 2023-10-30