Taoglas TG.13.5111 5G Sub-1GHz & BLUETOOTH® LE Antenna
Taoglas TG.13.5111 5G Sub-1GHz and BLUETOOTH® Low Energy Terminal Antenna is targeted for sub-1GHz wireless systems, supporting 617MHz to 960MHz technologies such as ISM, LTE Cat-M1, NB-IoT, Wi-Fi® HaLow, LoRa, and private 900MHz networks. This high-performance terminal-mount antenna also supports 2.4GHz Bluetooth LE for IoT applications that require both long-range sub-GHz connectivity and short-range Bluetooth LE communication. Tested across multiple ground-plane sizes and in free space, the TG.13.5111 from Taoglas displays outstanding efficiency, stable impedance, and omnidirectional radiation patterns. The construction is IP65 water-resistant and RoHS and REACH compliant, while the compact Ø10.7×135.9mm form factor with a fixed SMA(M) connector provides robust integration into space-constrained designs.
Features
- Terminal-mount design
- Covers 5G cellular sub-1GHz and Bluetooth LE
- Ø10.7mm x 135.9mm dimensions
- Fixed SMA(M) plug connector
- RoHS and REACH compliant
Applications
- Industrial IoT devices
- Smart cities infrastructure
- Consumer IoT products
- Precision agriculture
- Point-of-sale (POS) terminals
- Emergency services and public safety networks
Mechanical Drawing