Taoglas TG.30.8113 Wideband 4G LTE Hinged Antennas
Taoglas TG.30.8113 Wideband 4G LTE Hinged Antennas designed for use with 4G LTE modules and devices that require high efficiency and peak gain. Taoglas TG.30.8113 delivers leading throughput on 2G/3G/4G cellular bands worldwide for access points, terminals, and routers. These antennas are ground plane independent antennas with an SMA (M) connector and swivel mechanism that allows the antenna part to be rotated.Features
- LTE, GSM, CDMA, DCS, PCS, WCDMA, UMTS, HSDPA, GPRS, EDGE, GPS, and Wi-Fi®
- Frequency ranges
- 698MHz to 960MHz
- 1575.42MHz
- 1710MHz to 2700MHz
- 70%+ typical efficiency
- 3dBi+ peak gain
- Dipole swivel terminal antennas
- Hinged 90° termination with SMA (M) connector
Applications
- Access points
- Terminals
- Routers
- Backward-compatible with 2G and 3G cellular
Additional Resources
Yayınlandı: 2022-06-06
| Güncellenmiş: 2023-01-27