Taoglas TGX.04 4 x 5G/4G LTE MIMO Cross-Polarized Antennas

Taoglas TGX.04 4 x 5G / 4G LTE MIMO Cross-Polarized Antennas are omnidirectional dipole antennas with a wide bandwidth covering all worldwide sub-6GHz cellular bands from 450MHz to 6000MHz. This IP67-rated series uses four dipole antennas to deliver optimal throughput and quality improvements in transmitting and receiving signal levels. This technology leads to better coverage and performance, especially in urban environments. Taoglas TGX.04 4 x 5G / 4G LTE MIMO Cross-Polarized Antennas come with 3m of low-loss cable with SMA(M) connectors as standard and are designed for multiple mounting options. Typical applications include agriculture and rural 5G, coverage enhancement systems, commercial transportation, connected enterprise, and public safety and first responder.

Features

  • Highest efficiency for 450MHz to 6000MHz wideband applications
  • Fully 5G / 4G cellular operational
  • Cross-polarized dipole antenna
  • IP67-rated black or white enclosure
  • Omnidirectional gain patterns leads to better coverage
  • Multi-function bracket, including wall-, pole-, and glass-mount options
  • Comes with 3m TGC-200 cable
  • SMA male straight connector
  • 165mm x 165mm x 149mm dimensions (including bracket)
  • RoHS and REACH compliant

Applications

  • Agriculture and rural 5G
  • Coverage enhancement systems
  • Commercial transportation
  • Connected enterprise
  • Public safety and first responder
Yayınlandı: 2021-11-23 | Güncellenmiş: 2023-05-25