Taoglas TG22 2G/3G Cellular Connector Mount Antenna
Taoglas TI.10 433MHz Terminal Antenna is an omnidirectional antenna that provides 0dBi peak gain at 45mm length. The antenna structure is designed for robust handling and the housing is made with TPE material for reliable performance in harsh environments. The TI.10 antenna operates from 433.05MHz to 434.79MHz frequency range and offers -20dB return loss, 50Ω impedance, and 5W power handling. This antenna is used in applications such as automotive, remote control, remote monitoring, and smart meter.Features
- Omni-directional radiation pattern
- Linear polarization
- SMB Plug(F)RA connector
- Low profile and robust handling
- ROHS compliant
Specifications
- 433.05MHz to 434.79MHz frequency range
- 0dBi peak gain
- -20dB return loss
- 50Ω impedance
- 5W power handling
- -40°C to 85°C operating temperature
Applications
- Automotive
- Remote control
- Remote monitoring
- Smart meters
Radiation Pattern
Additional Resources
Yayınlandı: 2021-04-07
| Güncellenmiş: 2023-01-27